
LM2902KAVMPWREP | |
|---|---|
DigiKey Part Number | 296-21230-2-ND - Tape & Reel (TR) 296-21230-1-ND - Cut Tape (CT) 296-21230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVMPWREP |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVMPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥13.25600 | ¥132.56 |
| 25 | ¥12.09000 | ¥302.25 |
| 100 | ¥10.80590 | ¥1,080.59 |
| 250 | ¥10.19412 | ¥2,548.53 |
| 500 | ¥9.82546 | ¥4,912.73 |
| 1,000 | ¥9.52206 | ¥9,522.06 |

