
LM2901DRG3 | |
|---|---|
DigiKey Part Number | 296-27762-2-ND - Tape & Reel (TR) 296-27762-1-ND - Cut Tape (CT) 296-27762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901DRG3 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901DRG3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79845 | ¥4,496.12 |
| 5,000 | ¥1.74692 | ¥8,734.60 |
| 7,500 | ¥1.72112 | ¥12,908.40 |
| 12,500 | ¥1.69253 | ¥21,156.62 |
| 17,500 | ¥1.67583 | ¥29,327.02 |
| 25,000 | ¥1.65977 | ¥41,494.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.12000 | ¥4.12 |
| 10 | ¥2.88300 | ¥28.83 |
| 25 | ¥2.56760 | ¥64.19 |
| 100 | ¥2.22660 | ¥222.66 |
| 250 | ¥2.06308 | ¥515.77 |
| 500 | ¥1.96480 | ¥982.40 |
| 1,000 | ¥1.88386 | ¥1,883.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.66300 | ¥26.63 |
| 25 | ¥2.37200 | ¥59.30 |
| 100 | ¥2.05670 | ¥205.67 |
| 250 | ¥1.90572 | ¥476.43 |
| 500 | ¥1.81494 | ¥907.47 |
| 1,000 | ¥1.74017 | ¥1,740.17 |

