Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285M-2.5/NOPB

DigiKey Part Number
LM285M-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM285M-2.5/NOPB
Description
IC VREF SHUNT 1.5% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285M-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tube
Current - Cathode
20 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,141
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥7.55100¥75.51
95¥6.06842¥576.50
190¥5.77074¥1,096.44
285¥5.62158¥1,602.15
570¥5.40277¥3,079.58
1,045¥5.24334¥5,479.29
2,565¥5.05192¥12,958.17
5,035¥4.93680¥24,856.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.