LM285DRE4-1-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: ¥27.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,812
Unit Price: ¥21.75000
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: ¥23.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,201
Unit Price: ¥21.75000
Datasheet

Similar


Texas Instruments
In Stock: 1,593
Unit Price: ¥9.01000
Datasheet

Similar


Texas Instruments
In Stock: 3,020
Unit Price: ¥7.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥12.82000
Datasheet

Similar


Texas Instruments
In Stock: 1,775
Unit Price: ¥9.92000
Datasheet

Similar


Texas Instruments
In Stock: 871
Unit Price: ¥9.84000
Datasheet

Similar


Texas Instruments
In Stock: 4,129
Unit Price: ¥6.62000
Datasheet

Similar


onsemi
In Stock: 14
Unit Price: ¥5.95000
Datasheet

Similar


onsemi
In Stock: 9,359
Unit Price: ¥5.87000
Datasheet

Similar


onsemi
In Stock: 16
Unit Price: ¥6.12000
Datasheet

Similar


onsemi
In Stock: 3,073
Unit Price: ¥6.20000
Datasheet
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285DRE4-1-2

DigiKey Part Number
296-LM285DRE4-1-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM285DRE4-1-2
Description
IC VREF SHUNT 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285DRE4-1-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
10 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285BXM-1.2/NOPBTexas Instruments5LM285BXM-1.2/NOPB-ND¥27.87000Similar
LM285BXMX-1.2/NOPBTexas Instruments2,812296-35411-1-ND¥21.75000Similar
LM285BYM-1.2/NOPBTexas Instruments7296-41563-5-ND¥23.90000Similar
LM285BYMX-1.2/NOPBTexas Instruments1,201LM285BYMX-1.2/NOPBCT-ND¥21.75000Similar
LM285M-1.2/NOPBTexas Instruments1,593LM285M-1.2/NOPB-ND¥9.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes