
LM2842XQMKX/NOPB | |
|---|---|
DigiKey Part Number | 296-38714-2-ND - Tape & Reel (TR) 296-38714-1-ND - Cut Tape (CT) 296-38714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2842XQMKX/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2842XQMKX/NOPB Models |
Category | Voltage - Output (Max) 34V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 550kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package SOT-23-THIN |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2842XMK-ADJL/NOPB | Texas Instruments | 871 | LM2842XMK-ADJL/NOPBCT-ND | ¥31.26000 | Parametric Equivalent |
| LM2842XMKX-ADJL/NOPB | Texas Instruments | 1,693 | 296-LM2842XMKX-ADJL/NOPBCT-ND | ¥26.55000 | Parametric Equivalent |
| LM2842XQMK/NOPB | Texas Instruments | 884 | 296-35570-1-ND | ¥38.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.58000 | ¥33.58 |
| 10 | ¥25.37200 | ¥253.72 |
| 25 | ¥23.31800 | ¥582.95 |
| 100 | ¥21.06370 | ¥2,106.37 |
| 250 | ¥19.98792 | ¥4,996.98 |
| 500 | ¥19.87810 | ¥9,939.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.14669 | ¥54,440.07 |



