LM2776 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2776EVM

DigiKey Part Number
296-42548-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2776EVM
Description
EVAL BOARD FOR LM2776
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM2776 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Regulator Topology
Inverting
Packaging
Box
Frequency - Switching
2MHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Negative Inverter
Utilized IC / Part
LM2776
Outputs and Type
1 Non-Isolated Output
Base Product Number
Current - Output
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package