
LM2704MF-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2704MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2704MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM2704MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2704MF-ADJ/NOPB |
Description | IC LED DRVR RGLTR 550MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 550mA (Switch) SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2704MF-ADJ/NOPB Models |
Category | Voltage - Supply (Max) 7V |
Manufacturer Texas Instruments | Voltage - Output 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 550mA (Switch) |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Supply (Min) 2.2V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥15.07600 | ¥150.76 |
| 25 | ¥13.76440 | ¥344.11 |
| 100 | ¥12.32390 | ¥1,232.39 |
| 250 | ¥11.63788 | ¥2,909.47 |
| 500 | ¥11.32460 | ¥5,662.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.88356 | ¥10,883.56 |
| 2,000 | ¥10.60338 | ¥21,206.76 |
| 3,000 | ¥10.46298 | ¥31,388.94 |
| 5,000 | ¥10.30746 | ¥51,537.30 |
| 7,000 | ¥10.21656 | ¥71,515.92 |

