

LM2679SX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2679SX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2679SX-3.3/NOPBCT-ND - Cut Tape (CT) LM2679SX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2679SX-3.3/NOPB |
Description | IC REG BUCK 3.3V 5A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2679SX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-7) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.27000 | ¥63.27 |
| 10 | ¥48.84300 | ¥488.43 |
| 25 | ¥45.24360 | ¥1,131.09 |
| 100 | ¥41.28960 | ¥4,128.96 |
| 250 | ¥40.16108 | ¥10,040.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥38.26676 | ¥19,133.38 |
| 1,000 | ¥37.33126 | ¥37,331.26 |
| 1,500 | ¥36.86301 | ¥55,294.52 |


