Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad

LM2676SD-5.0/NOPB

DigiKey Part Number
LM2676SD-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2676SD-5.0/NOPBCT-ND - Cut Tape (CT)
LM2676SD-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2676SD-5.0/NOPB
Description
IC REG BUCK 5V 3A 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 14-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2676SD-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
260kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
14-VSON (5x6)
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.97000¥58.97
10¥45.46000¥454.60
25¥42.07120¥1,051.78
100¥38.35290¥3,835.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥36.57920¥9,144.80
500¥35.51004¥17,755.02
750¥34.97492¥26,231.19
1,250¥34.38162¥42,977.02
1,750¥34.03501¥59,561.27
Manufacturers Standard Package