Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-DIP (0.300", 7.62mm)

LM2675N-5.0/NOPB

DigiKey Part Number
LM2675N-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2675N-5.0/NOPB
Description
IC REG BUCK 5V 1A 8PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LM2675N-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tube
Frequency - Switching
260kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Package / Case
Output Type
Supplier Device Package
8-PDIP
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.36000¥62.36
10¥48.10700¥481.07
40¥43.05975¥1,722.39
120¥40.24317¥4,829.18
280¥38.59225¥10,805.83
520¥37.61194¥19,558.21
1,000¥36.74566¥36,745.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.