
LM2665M6/NOPB | |
|---|---|
DigiKey Part Number | LM2665M6/NOPBTR-ND - Tape & Reel (TR) LM2665M6/NOPBCT-ND - Cut Tape (CT) LM2665M6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2665M6/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2665M6/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.35120 | ¥158.78 |
| 100 | ¥5.61040 | ¥561.04 |
| 250 | ¥5.25708 | ¥1,314.27 |
| 500 | ¥5.04404 | ¥2,522.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.86846 | ¥4,868.46 |
| 2,000 | ¥4.72411 | ¥9,448.22 |
| 3,000 | ¥4.65179 | ¥13,955.37 |
| 5,000 | ¥4.57164 | ¥22,858.20 |
| 7,000 | ¥4.52480 | ¥31,673.60 |
| 10,000 | ¥4.47975 | ¥44,797.50 |



