
LM26420YMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35263-2-ND - Tape & Reel (TR) 296-35263-1-ND - Cut Tape (CT) 296-35263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420YMHX/NOPB |
Description | IC REG BUCK ADJ 2A DL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM26420YMHX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 10 | ¥27.05900 | ¥270.59 |
| 25 | ¥24.89280 | ¥622.32 |
| 100 | ¥22.50760 | ¥2,250.76 |
| 250 | ¥21.37068 | ¥5,342.67 |
| 500 | ¥21.30782 | ¥10,653.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.52602 | ¥48,815.05 |





