Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26420YMH/NOPB

DigiKey Part Number
296-LM26420YMH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM26420YMH/NOPB
Description
IC REG BUCK ADJ 2A DL 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM26420YMH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.5V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
550kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM26420YMHX/NOPBTexas Instruments675296-35263-1-ND¥402.56000Direct
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.09000¥42.09
10¥32.06300¥320.63
73¥27.33068¥1,995.14
146¥26.21021¥3,826.69
292¥25.28836¥7,384.20
511¥24.66432¥12,603.47
1,022¥24.01584¥24,544.19
2,555¥23.33126¥59,611.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.