

LM2594MX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2594MX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2594MX-3.3/NOPBCT-ND - Cut Tape (CT) LM2594MX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594MX-3.3/NOPB |
Description | IC REG BUCK 3.3V 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594MX-3.3/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.80000 | ¥36.80 |
| 10 | ¥27.91100 | ¥279.11 |
| 25 | ¥25.68320 | ¥642.08 |
| 100 | ¥23.23460 | ¥2,323.46 |
| 250 | ¥22.06732 | ¥5,516.83 |
| 500 | ¥22.02896 | ¥11,014.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.17284 | ¥50,432.10 |



