
LM258ADGKR | |
|---|---|
DigiKey Part Number | 296-17216-2-ND - Tape & Reel (TR) 296-17216-1-ND - Cut Tape (CT) 296-17216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258ADGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258ADGKR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472RFVM-TR | Rohm Semiconductor | 3,000 | BA3472RFVM-TRCT-ND | ¥1.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.33100 | ¥13.31 |
| 25 | ¥1.17440 | ¥29.36 |
| 100 | ¥1.00320 | ¥100.32 |
| 250 | ¥0.92160 | ¥230.40 |
| 500 | ¥0.87266 | ¥436.33 |
| 1,000 | ¥0.83221 | ¥832.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.78955 | ¥1,973.88 |
| 5,000 | ¥0.76385 | ¥3,819.25 |
| 7,500 | ¥0.75097 | ¥5,632.28 |
| 12,500 | ¥0.73670 | ¥9,208.75 |
| 17,500 | ¥0.72835 | ¥12,746.13 |
| 25,000 | ¥0.72034 | ¥18,008.50 |

