

LM2588S-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2588S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2588S-ADJ/NOPB |
Description | IC REG BST FLYBACK ADJ 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 1.23V 1 Output 5A (Switch) TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2588S-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 200kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-7) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥100.75300 | ¥1,007.53 |
| 45 | ¥90.63178 | ¥4,078.43 |
| 135 | ¥85.51852 | ¥11,545.00 |
| 270 | ¥83.01544 | ¥22,414.17 |
| 540 | ¥80.95561 | ¥43,716.03 |
| 1,035 | ¥79.35489 | ¥82,132.31 |

