

LM2576T-ADJ/LF03 | |
|---|---|
DigiKey Part Number | 296-35127-5-ND |
Manufacturer | |
Manufacturer Product Number | LM2576T-ADJ/LF03 |
Description | IC REG BUCK ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | LM2576T-ADJ/LF03 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575TV-ADJG | onsemi | 76 | LM2575TV-ADJGOS-ND | ¥19.43000 | Similar |
| LM2576TV-ADJG | onsemi | 153 | LM2576TV-ADJGOS-ND | ¥18.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.18000 | ¥30.18 |
| 10 | ¥22.72500 | ¥227.25 |
| 45 | ¥19.88956 | ¥895.03 |
| 135 | ¥18.45681 | ¥2,491.67 |
| 270 | ¥17.75574 | ¥4,794.05 |
| 540 | ¥17.17856 | ¥9,276.42 |
| 1,035 | ¥16.73014 | ¥17,315.69 |
| 2,520 | ¥16.23571 | ¥40,913.99 |
| 5,040 | ¥15.92758 | ¥80,275.00 |


