

LM2576HVS-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2576HVS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVS-5.0/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.73000 | ¥78.73 |
| 10 | ¥61.25600 | ¥612.56 |
| 45 | ¥54.62422 | ¥2,458.09 |
| 135 | ¥51.27459 | ¥6,922.07 |
| 270 | ¥49.63530 | ¥13,401.53 |
| 540 | ¥48.28576 | ¥26,074.31 |
| 1,035 | ¥47.23750 | ¥48,890.81 |






