Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width)

LM25574MTX/NOPB

DigiKey Part Number
LM25574MTX/NOPBTR-ND - Tape & Reel (TR)
LM25574MTX/NOPBCT-ND - Cut Tape (CT)
LM25574MTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25574MTX/NOPB
Description
IC REG BUCK ADJ 500MA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25574MTX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TSSOP
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.62000¥27.62
10¥20.75800¥207.58
25¥19.02760¥475.69
100¥17.13130¥1,713.13
250¥16.22640¥4,056.60
500¥16.00608¥8,003.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.97678¥39,941.95
5,000¥15.66761¥78,338.05
Manufacturers Standard Package