
LM25190QRGYRQ1 | |
|---|---|
DigiKey Part Number | 296-LM25190QRGYRQ1TR-ND - Tape & Reel (TR) 296-LM25190QRGYRQ1CT-ND - Cut Tape (CT) 296-LM25190QRGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25190QRGYRQ1 |
Description | AUTOMOTIVE, 42V SYNCHRONOUS BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 19-VQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 2.2MHz |
Manufacturer Texas Instruments | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TA) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Buck | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 19-VFQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 19-VQFN (4.5x3.5) |
Voltage - Supply (Vcc/Vdd) 5V ~ 42V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.62700 | ¥236.27 |
| 25 | ¥21.69720 | ¥542.43 |
| 100 | ¥19.57670 | ¥1,957.67 |
| 250 | ¥18.56480 | ¥4,641.20 |
| 500 | ¥18.41034 | ¥9,205.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.22301 | ¥54,669.03 |


