


LM25018MRE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25018MRE/NOPBTR-ND - Tape & Reel (TR) 296-LM25018MRE/NOPBCT-ND - Cut Tape (CT) 296-LM25018MRE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25018MRE/NOPB |
Description | IC REG BUCK ADJ 325MA 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 325mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25018MRE/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.97000 | ¥25.97 |
| 10 | ¥19.42600 | ¥194.26 |
| 25 | ¥17.80040 | ¥445.01 |
| 100 | ¥16.00660 | ¥1,600.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.40304 | ¥4,100.76 |
| 500 | ¥15.84528 | ¥7,922.64 |
| 750 | ¥15.56589 | ¥11,674.42 |
| 1,250 | ¥15.25637 | ¥19,070.46 |
| 1,750 | ¥15.07552 | ¥26,382.16 |
| 2,500 | ¥14.90151 | ¥37,253.78 |

