Parametric Equivalent
Parametric Equivalent

LM25017SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-45537-2-ND - Tape & Reel (TR) 296-45537-1-ND - Cut Tape (CT) 296-45537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25017SDX/NOPB |
Description | IC REG BUCK ADJ 650MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 650mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25017SDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25017SD/NOPB | Texas Instruments | 139 | 296-LM25017SD/NOPBCT-ND | ¥31.92000 | Parametric Equivalent |
| LM25017SDE/NOPB | Texas Instruments | 1,548 | 296-35708-1-ND | ¥31.92000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥15.74144 | ¥70,836.48 |





