
LM25007MM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25007MM/NOPBTR-ND - Tape & Reel (TR) 296-LM25007MM/NOPBCT-ND - Cut Tape (CT) 296-LM25007MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007MM/NOPB |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25007MM/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 800kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥16.12128 | ¥16,121.28 |
| 2,000 | ¥15.73425 | ¥31,468.50 |
| 3,000 | ¥15.54040 | ¥46,621.20 |
| 5,000 | ¥15.32569 | ¥76,628.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.11000 | ¥29.11 |
| 10 | ¥21.90700 | ¥219.07 |
| 25 | ¥20.09920 | ¥502.48 |
| 100 | ¥18.11050 | ¥1,811.05 |
| 250 | ¥17.16288 | ¥4,290.72 |
| 500 | ¥16.96772 | ¥8,483.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.05500 | ¥200.55 |
| 25 | ¥18.37920 | ¥459.48 |
| 100 | ¥16.53670 | ¥1,653.67 |
| 250 | ¥15.65840 | ¥3,914.60 |
| 500 | ¥15.42420 | ¥7,712.10 |






