Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM248DR

DigiKey Part Number
296-29903-2-ND - Tape & Reel (TR)
296-29903-1-ND - Cut Tape (CT)
296-29903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM248DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM248DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.4mA (x4 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,642
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
10¥2.88300¥28.83
25¥2.56760¥64.19
100¥2.22660¥222.66
250¥2.06308¥515.77
500¥1.96480¥982.40
1,000¥1.88386¥1,883.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79845¥4,496.12
5,000¥1.74692¥8,734.60
7,500¥1.72112¥12,908.40
12,500¥1.69253¥21,156.62
17,500¥1.67583¥29,327.02
25,000¥1.65977¥41,494.25
Manufacturers Standard Package