

LM22676TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22676TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22676TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LM22676TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676TJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676TJ-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 10 | ¥34.74100 | ¥347.41 |
| 25 | ¥32.05360 | ¥801.34 |
| 100 | ¥29.09790 | ¥2,909.79 |
| 250 | ¥27.87400 | ¥6,968.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥28.27827 | ¥28,278.27 |
| 2,000 | ¥27.65591 | ¥55,311.82 |
| 3,000 | ¥27.34432 | ¥82,032.96 |

