Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224KN

DigiKey Part Number
296-18436-5-ND
Manufacturer
Manufacturer Product Number
LM224KN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM224KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-25°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.34200¥43.42
25¥3.89680¥97.42
100¥3.41220¥341.22
250¥3.18032¥795.08
500¥3.04038¥1,520.19
1,000¥2.92526¥2,925.26
2,500¥2.80376¥7,009.40
5,000¥2.73052¥13,652.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.