Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM211MDREP

DigiKey Part Number
296-22162-2-ND - Tape & Reel (TR)
296-22162-1-ND - Cut Tape (CT)
296-22162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM211MDREP
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM211MDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
3mV @ ±15V
Current - Input Bias (Max)
0.1µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.47001¥43,675.02
5,000¥17.13757¥85,687.85
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥24.45000¥244.50
25¥22.44280¥561.07
100¥20.23340¥2,023.34
250¥19.17952¥4,794.88
500¥18.98522¥9,492.61
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.02000¥30.02
10¥22.58500¥225.85
25¥20.73120¥518.28
100¥18.69020¥1,869.02
250¥17.71664¥4,429.16
500¥17.53718¥8,768.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.