Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM20123MHE/NOPB

DigiKey Part Number
LM20123MHE/NOPBTR-ND - Tape & Reel (TR)
LM20123MHE/NOPBCT-ND - Cut Tape (CT)
LM20123MHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM20123MHE/NOPB
Description
IC REG BUCK ADJ 3A 16HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM20123MHE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.68V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-HTSSOP
Voltage - Input (Min)
2.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM20123MHX/NOPBTexas Instruments1,344296-37359-1-ND¥35.54000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥29.34200¥293.42
25¥27.01320¥675.33
100¥24.45770¥2,445.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥23.23904¥5,809.76
500¥22.50432¥11,252.16
750¥22.13657¥16,602.43
1,250¥21.72892¥27,161.15
1,750¥21.49074¥37,608.79
2,500¥21.26163¥53,154.07
Manufacturers Standard Package