Amplifier IC 1-Channel (Mono) Class AB TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1875T/LF03

DigiKey Part Number
296-35115-5-ND
Manufacturer
Manufacturer Product Number
LM1875T/LF03
Description
IC AMP CLASS AB MONO 25W TO220-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM1875T/LF03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
16V ~ 60V, ±8V ~ 30V
Manufacturer
Texas Instruments
Features
Short-Circuit and Thermal Protection
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Class AB
Supplier Device Package
TO-220-5
Output Type
1-Channel (Mono)
Package / Case
TO-220-5 Formed Leads
Max Output Power x Channels @ Load
25W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 662
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.29000¥38.29
10¥29.08600¥290.86
45¥25.58178¥1,151.18
135¥23.81022¥3,214.38
270¥22.94341¥6,194.72
540¥22.23006¥12,004.23
1,035¥21.67554¥22,434.18
2,520¥21.06398¥53,081.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.