
LM134 MDC | |
|---|---|
DigiKey Part Number | LM134MDC-ND |
Manufacturer | |
Manufacturer Product Number | LM134 MDC |
Description | IC CURRENT SOURCE 3% DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable Diesale |
Datasheet | Datasheet |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Function Current Source | Supplier Device Package Diesale |
Accuracy ±3% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥59.20863 | ¥23,683.45 |




