
LM10CN/NOPB | |
|---|---|
DigiKey Part Number | LM10CN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM10CN/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM10CN/NOPB Models |
Category | Current - Output / Channel 20 mA |
Mfr | Voltage - Supply Span (Min) 1.1 V |
Packaging Tube | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 12 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 300µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.87000 | ¥38.87 |
| 10 | ¥29.53200 | ¥295.32 |
| 40 | ¥26.20750 | ¥1,048.30 |
| 120 | ¥24.35375 | ¥2,922.45 |
| 280 | ¥23.26675 | ¥6,514.69 |
| 520 | ¥22.62113 | ¥11,762.99 |
| 1,000 | ¥22.05070 | ¥22,050.70 |
| 2,520 | ¥21.40400 | ¥53,938.08 |










