Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1086ISX-3.3/NOPB

DigiKey Part Number
LM1086ISX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM1086ISX-3.3/NOPBCT-ND - Cut Tape (CT)
LM1086ISX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1086ISX-3.3/NOPB
Description
IC REG LINEAR 3.3V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1086ISX-3.3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 mA
Part Status
Active
PSRR
72dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
27V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1.5V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1086IS-3.3/NOPBTexas Instruments1,956LM1086IS-3.3/NOPB-ND¥24.07000Direct
LD1086D2M33TRSTMicroelectronics278497-1223-1-ND¥12.98000Direct
LD1085D2M33RSTMicroelectronics6,546497-3423-1-ND¥16.37000Similar
LT1085CM-3.3#PBFAnalog Devices Inc.526505-LT1085CM-3.3#PBF-ND¥102.22000Similar
LT1085CM-3.3#TRPBFAnalog Devices Inc.365LT1085CM-3.3#TRPBFCT-ND¥102.22000Similar
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥14.28200¥142.82
25¥13.03040¥325.76
100¥11.65570¥1,165.57
250¥11.00108¥2,750.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.60628¥5,303.14
1,000¥10.28126¥10,281.26
1,500¥10.11851¥15,177.77
2,500¥9.93815¥24,845.38
3,500¥9.83277¥34,414.69
5,000¥9.73142¥48,657.10
Manufacturers Standard Package