


LM1086CT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1086CT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086CT-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CT-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 68dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 25V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.95200 | ¥149.52 |
| 45 | ¥12.97467 | ¥583.86 |
| 135 | ¥11.97681 | ¥1,616.87 |
| 270 | ¥11.48826 | ¥3,101.83 |
| 540 | ¥11.08639 | ¥5,986.65 |
| 1,035 | ¥10.77409 | ¥11,151.18 |
| 2,520 | ¥10.42952 | ¥26,282.39 |
| 5,040 | ¥10.21489 | ¥51,483.05 |

