
LM10011SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-38087-2-ND - Tape & Reel (TR) 296-38087-1-ND - Cut Tape (CT) 296-38087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10011SDX/NOPB |
Description | IC REG VID VOLT PROG 1OUT 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller, 4-bit or 6-bit VID Voltage Regulator IC 1 Output 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10011SDX/NOPB Models |
Category | Voltage - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Applications Controller, 4-bit or 6-bit VID | Supplier Device Package 10-SON (3x3) |
Voltage - Input 2.97V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥12.58700 | ¥125.87 |
| 25 | ¥11.46560 | ¥286.64 |
| 100 | ¥10.23490 | ¥1,023.49 |
| 250 | ¥9.64776 | ¥2,411.94 |
| 500 | ¥9.31268 | ¥4,656.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥8.53559 | ¥38,410.15 |
| 9,000 | ¥8.37843 | ¥75,405.87 |





