
LF412ACN/NOPB | |
|---|---|
DigiKey Part Number | LF412ACN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF412ACN/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LF412ACN/NOPB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 15V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1113ACN8#PBF | Analog Devices Inc. | 36 | LT1113ACN8#PBF-ND | ¥143.07000 | Similar |
| LT1462ACN8#PBF | Analog Devices Inc. | 14 | 505-LT1462ACN8#PBF-ND | ¥108.00000 | Similar |
| LT1464CN8#PBF | Analog Devices Inc. | 65 | 161-LT1464CN8#PBF-ND | ¥61.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.59000 | ¥53.59 |
| 10 | ¥41.15000 | ¥411.50 |
| 40 | ¥36.73425 | ¥1,469.37 |
| 120 | ¥34.26983 | ¥4,112.38 |
| 280 | ¥32.82557 | ¥9,191.16 |
| 520 | ¥31.96781 | ¥16,623.26 |
| 1,000 | ¥31.20969 | ¥31,209.69 |
| 2,520 | ¥30.35043 | ¥76,483.08 |


