Sample and Hold Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398N/NOPB

DigiKey Part Number
LF398N/NOPB-ND
Manufacturer
Manufacturer Product Number
LF398N/NOPB
Description
IC SAMPL/HOLD 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LF398N/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.5mA
Mfr
Voltage - Supply Span (Min)
10 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
Current - Input Bias
10 nA
Supplier Device Package
8-PDIP
Voltage - Input Offset
2 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,828
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.51000¥20.51
10¥15.24200¥152.42
40¥13.36425¥534.57
120¥12.31608¥1,477.93
280¥11.70114¥3,276.32
520¥11.33610¥5,894.77
1,000¥11.01348¥11,013.48
2,520¥10.64769¥26,832.18
5,000¥10.43167¥52,158.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.