
LF353DRE4 | |
|---|---|
DigiKey Part Number | 296-52649-2-ND - Tape & Reel (TR) 296-52649-1-ND - Cut Tape (CT) 296-52649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF353DRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353DRE4 Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF353DR | Texas Instruments | 10,661 | 296-14587-1-ND | ¥3.22000 | MFR Recommended |
| LF353M/NOPB | Texas Instruments | 0 | LF353M/NOPB-ND | ¥11.41000 | Similar |
| LF353MX/NOPB | Texas Instruments | 16,616 | LF353MX/NOPBCT-ND | ¥9.43000 | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | ¥13.81000 | Similar |
| LF353DT | STMicroelectronics | 18,458 | 497-2967-1-ND | ¥6.20000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.08234 | ¥2,705.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.58120 | ¥39.53 |
| 100 | ¥1.35960 | ¥135.96 |
| 250 | ¥1.25408 | ¥313.52 |
| 500 | ¥1.19022 | ¥595.11 |
| 1,000 | ¥1.13770 | ¥1,137.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.72800 | ¥17.28 |
| 25 | ¥1.53480 | ¥38.37 |
| 100 | ¥1.31990 | ¥131.99 |
| 250 | ¥1.21736 | ¥304.34 |
| 500 | ¥1.15548 | ¥577.74 |
| 1,000 | ¥1.10462 | ¥1,104.62 |

