


LDC1614RGHR | |
|---|---|
DigiKey Part Number | 296-43033-2-ND - Tape & Reel (TR) 296-43033-1-ND - Cut Tape (CT) 296-43033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1614RGHR |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1614RGHR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 16-WFQFN Exposed Pad |
Number of Channels 4 | Supplier Device Package 16-WQFN (4x4) |
Resolution (Bits) 28 b | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥26.24100 | ¥262.41 |
| 25 | ¥24.12840 | ¥603.21 |
| 100 | ¥21.80470 | ¥2,180.47 |
| 250 | ¥20.69748 | ¥5,174.37 |
| 500 | ¥20.61148 | ¥10,305.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥20.13630 | ¥90,613.35 |



