LDC1312 - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDC1312 - Proximity, Inductive Sensor Evaluation Board
On-Demand Webinar: New Solutions for Human-Machine-Interface

LDC1312EVM

DigiKey Part Number
296-39658-ND
Manufacturer
Manufacturer Product Number
LDC1312EVM
Description
EVAL MODULE FOR LDC1312
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LDC1312 - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V, USB
Manufacturer
Texas Instruments
Embedded
Yes, MCU, 16-Bit
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LDC1312
Sensor Type
Proximity, Inductive
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,217.71000¥1,217.71
Manufacturers Standard Package