
J721EXCP01EVM | |
|---|---|
DigiKey Part Number | 296-J721EXCP01EVM-ND |
Manufacturer | |
Manufacturer Product Number | J721EXCP01EVM |
Description | COMMON PROCESSOR BOARD FOR JACIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jacinto7 Jacinto™ 7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Utilized IC / Part Jacinto7 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,506.24000 | ¥15,506.24 |


