
ISOM8711DFFR | |
|---|---|
DigiKey Part Number | 296-ISOM8711DFFRTR-ND - Tape & Reel (TR) 296-ISOM8711DFFRCT-ND - Cut Tape (CT) 296-ISOM8711DFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOM8711DFFR |
Description | OPTOISO 3.75KV OPEN COLL 5-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25Mbps Open Collector 3750Vrms 1 Channel 125kV/µs CMTI 5-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8711DFFR Models |
Category | Data Rate 25Mbps |
Manufacturer Texas Instruments | Propagation Delay tpLH / tpHL (Max) 54ns, 54ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 15ns, 15ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 125kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 5-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 5-SOIC |
Current - Output / Channel 50 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.76400 | ¥47.64 |
| 25 | ¥4.28720 | ¥107.18 |
| 100 | ¥3.75950 | ¥375.95 |
| 250 | ¥3.50780 | ¥876.95 |
| 500 | ¥3.35596 | ¥1,677.98 |
| 1,000 | ¥3.23100 | ¥3,231.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.12813 | ¥6,256.26 |
| 4,000 | ¥3.04346 | ¥12,173.84 |
| 6,000 | ¥3.00106 | ¥18,006.36 |
| 10,000 | ¥2.95408 | ¥29,540.80 |
| 14,000 | ¥2.92662 | ¥40,972.68 |
| 20,000 | ¥2.90022 | ¥58,004.40 |











