
ISO7842FDWWR | |
|---|---|
DigiKey Part Number | 296-ISO7842FDWWRTR-ND - Tape & Reel (TR) 296-ISO7842FDWWRCT-ND - Cut Tape (CT) 296-ISO7842FDWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7842FDWWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7842FDWWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.1ns | |
Rise / Fall Time (Typ) | 1.7ns, 1.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.05000 | $8.05 |
| 10 | $6.23100 | $62.31 |
| 25 | $5.77720 | $144.43 |
| 100 | $5.27880 | $527.88 |
| 250 | $5.04116 | $1,260.29 |
| 500 | $4.89792 | $2,448.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.78000 | $4,780.00 |
| 2,000 | $4.68298 | $9,365.96 |
