General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7840FDW

DigiKey Part Number
296-42455-5-ND
Manufacturer
Manufacturer Product Number
ISO7840FDW
Description
DGTL ISOLTR 5.7KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7840FDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.1ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.7ns, 1.9ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.96000¥96.96
10¥75.78600¥757.86
40¥68.25650¥2,730.26
120¥64.05683¥7,686.82
280¥61.59686¥17,247.12
520¥60.13506¥31,270.23
1,000¥58.84375¥58,843.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.