
ISO7763FDBQ | |
|---|---|
DigiKey Part Number | 296-48817-ND |
Manufacturer | |
Manufacturer Product Number | ISO7763FDBQ |
Description | DGTL ISOLTR 3KV 6CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7763FDBQ Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tube | Pulse Width Distortion (Max) 4.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation 3000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7763FDBQR | Texas Instruments | 3,792 | 296-49454-1-ND | ¥27.70000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.53000 | ¥39.53 |
| 10 | ¥30.09500 | ¥300.95 |
| 75 | ¥25.58733 | ¥1,919.05 |


