
ISO7763DWR | |
|---|---|
DigiKey Part Number | 296-ISO7763DWRTR-ND - Tape & Reel (TR) 296-ISO7763DWRCT-ND - Cut Tape (CT) 296-ISO7763DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7763DWR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7763DWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case |
Inputs - Side 1/Side 2 3/3 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7763DW | Texas Instruments | 730 | 296-47570-ND | ¥46.81000 | Parametric Equivalent |
| ISO7763FDWR | Texas Instruments | 473 | 296-ISO7763FDWRCT-ND | ¥38.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.48000 | ¥35.48 |
| 10 | ¥26.85200 | ¥268.52 |
| 25 | ¥24.69680 | ¥617.42 |
| 100 | ¥22.32830 | ¥2,232.83 |
| 250 | ¥21.19900 | ¥5,299.75 |
| 500 | ¥21.13002 | ¥10,565.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.49680 | ¥38,993.60 |
| 4,000 | ¥19.11730 | ¥76,469.20 |


