
ISO7761QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7761QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO7761QDWRQ1CT-ND - Cut Tape (CT) 296-ISO7761QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7761QDWRQ1 |
Description | DGTL ISOLTR 5KV 6CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7761QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Series | Pulse Width Distortion (Max) 4.9ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 1.1ns, 1.4ns |
Part Status Active | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 5/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7761FQDWRQ1 | Texas Instruments | 773 | 296-ISO7761FQDWRQ1CT-ND | ¥33.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.25000 | ¥33.25 |
| 10 | ¥25.13300 | ¥251.33 |
| 25 | ¥23.09640 | ¥577.41 |
| 100 | ¥20.85860 | ¥2,085.86 |
| 250 | ¥19.79176 | ¥4,947.94 |
| 500 | ¥19.67564 | ¥9,837.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥18.18370 | ¥36,367.40 |
| 4,000 | ¥17.82515 | ¥71,300.60 |


