Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7742FSDBQR | |
|---|---|
DigiKey Part Number | 296-ISO7742FSDBQR-ND |
Manufacturer | |
Manufacturer Product Number | ISO7742FSDBQR |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7742FSDBQR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Packaging Bulk | Pulse Width Distortion (Max) 5.9ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Operating Temperature -55°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SSOP |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7742DBQ | Texas Instruments | 3 | 296-49657-ND | ¥32.09000 | Parametric Equivalent |
| ISO7742DBQR | Texas Instruments | 3,613 | 296-49658-1-ND | ¥22.33000 | Parametric Equivalent |
| ISO7742FDBQ | Texas Instruments | 101 | 296-50611-ND | ¥32.09000 | Parametric Equivalent |
| ISO7742FDBQR | Texas Instruments | 0 | 296-49659-1-ND | ¥22.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.86676 | ¥37,166.90 |


