
ISO7741QDWWQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7741QDWWQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7741QDWWQ1 |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7741QDWWQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tube | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Obsolete | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7741QDWWRQ1 | Texas Instruments | 107 | 296-ISO7741QDWWRQ1CT-ND | ¥38.21000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.62000 | ¥49.62 |
| 10 | ¥37.97600 | ¥379.76 |
| 45 | ¥33.57244 | ¥1,510.76 |
| 135 | ¥31.34570 | ¥4,231.67 |
| 270 | ¥30.25593 | ¥8,169.10 |
| 540 | ¥29.35909 | ¥15,853.91 |
| 1,035 | ¥28.66205 | ¥29,665.22 |
| 2,520 | ¥27.89345 | ¥70,291.49 |


