


ISO7730FDWR | |
|---|---|
DigiKey Part Number | 296-44898-2-ND - Tape & Reel (TR) 296-44898-1-ND - Cut Tape (CT) 296-44898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7730FDWR |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7730FDWR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7730DW | Texas Instruments | 192 | 296-44933-5-ND | ¥130.00000 | Parametric Equivalent |
| ISO7730DWR | Texas Instruments | 1,835 | 296-44897-1-ND | ¥104.00000 | Parametric Equivalent |
| ISO7730FDW | Texas Instruments | 1,456 | 296-44934-5-ND | ¥130.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.92900 | ¥179.29 |
| 25 | ¥16.40760 | ¥410.19 |
| 100 | ¥14.73630 | ¥1,473.63 |
| 250 | ¥13.93860 | ¥3,484.65 |
| 500 | ¥13.66534 | ¥6,832.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.28756 | ¥24,575.12 |
| 4,000 | ¥12.02731 | ¥48,109.24 |
| 6,000 | ¥11.89696 | ¥71,381.76 |


