ISO7721DWVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 227
Unit Price: ¥3.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: ¥3.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 946
Unit Price: ¥1.43000
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Isolation Basics: An Introduction to Standards and Terminology

ISO7721DWVR

DigiKey Part Number
296-51199-2-ND - Tape & Reel (TR)
296-51199-1-ND - Cut Tape (CT)
296-51199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7721DWVR
Description
DGTL ISOLTR 5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7721DWVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
85kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.9ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1.8ns, 1.9ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7721DWVTexas Instruments227296-50304-ND¥3.44000Parametric Equivalent
ISO7721FDWVTexas Instruments3296-ISO7721FDWV-ND¥3.44000Parametric Equivalent
ISO7721FDWVRTexas Instruments0296-51200-1-ND¥2.36000Parametric Equivalent
API7721SB-13Diodes Incorporated94631-API7721SB-13CT-ND¥1.43000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.28372¥11,283.72
2,000¥10.99087¥21,981.74
3,000¥10.84419¥32,532.57
5,000¥10.68173¥53,408.65
7,000¥10.58678¥74,107.46
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥15.65900¥156.59
25¥14.29240¥357.31
100¥12.78910¥1,278.91
250¥12.07164¥3,017.91
500¥11.72536¥5,862.68
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.52000¥19.52
10¥14.46400¥144.64
25¥13.20240¥330.06
100¥11.81370¥1,181.37
250¥11.15092¥2,787.73
500¥10.83104¥5,415.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.